
C8028.41.01 | |
|---|---|
DigiKey Part Number | C8028-1000-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C8028.41.01 |
Description | CABLE COAXIAL RG-59 18AWG 1000' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 18 AWG (0.82mm²) RG-59 1000.0' (304.80m) 71 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Encore Wire | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-59 | |
Wire Gauge | 18 AWG (0.82mm²) | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.238" (6.05mm) | |
Shield Type | Braid | |
Impedance | 71 Ohms | |
Length | 1000.0' (304.80m) | |
Jacket Color | Black | |
Usage | CCTV | |
Features | - | |
Conductor Material | Copper, Bare | |
Dielectric Material | Solid Polyethylene (PE) | |
Dielectric Diameter | 0.144" (3.66mm) | |
Shield Material | Copper, Bare | |
Shield Coverage | 95% | |
VoP, Velocity of Propagation | 78.0 | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM2.77817 | RM2,778.17 |
| 2,000 | RM2.63992 | RM5,279.84 |
| 3,000 | RM2.56162 | RM7,684.86 |
| 5,000 | RM2.46562 | RM12,328.10 |
| 7,000 | RM2.40394 | RM16,827.58 |
| 10,000 | RM2.33988 | RM23,398.80 |
| Unit Price without VAT: | RM2.77817 |
|---|---|
| Unit Price with VAT: | RM3.05599 |




