E3004S.41.02 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Encore Wire
In Stock: 6,000
Unit Price: RM0.75329
Datasheet
Image for E3004S.41.02 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3004S.41.02

DigiKey Part Number
E3004S.41.02-ND
Manufacturer
Encore Wire
Manufacturer Product Number
E3004S.41.02
Description
CABLE 4COND 22AWG WHITE
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable White 22 AWG 1000.0' (304.8m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.139" (3.53mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
White
Ratings
ASTM B-3
Features
-
Voltage
300 V
Operating Temperature
0°C ~ 75°C
Usage
Alarm, Security, Sound
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes