
S4-E100D40 | |
|---|---|
DigiKey Part Number | 2579-S4-E100D40-ND |
Manufacturer | |
Manufacturer Product Number | S4-E100D40 |
Description | SENSOR MULT ACCELEROMETER/GYROSC |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, Humidity, Light, Magnetometer, Pressure, Shock, Temperature, Vibration Sensor Digital Output |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer enDAQ | Sensor Type Accelerometer, Gyroscope, Humidity, Light, Magnetometer, Pressure, Shock, Temperature, Vibration |
Series | Output Type Digital |
Packaging Case | Operating Temperature -10°C ~ 80°C |




