Surge Protection Device (SPD) 33VDC, 23.3VAC MCOV 1 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HAW562-AAC

DigiKey Part Number
4614-HAW562-AAC-ND
Manufacturer
Manufacturer Product Number
HAW562-AAC
Description
SPD TYPE 1 33VDC/23.3VAC MCOV
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 33VDC, 23.3VAC MCOV 1 Pole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Endress+Hauser
Series
Packaging
Box
Part Status
Active
Type
Type 1
Form
Base + Module
Number of Poles
1
Voltage - Continuous Operating (Max) (MCOV)
33VDC, 23.3VAC
Current - Discharge (Nom) (8/20µS)
3 kA
Voltage - Protection Level (VP) (2416)
1.5 kV
Operating Temperature
-40°C ~ 80°C
Features
Visual Life Indicator
Mounting Type
DIN Rail
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM573.15000RM573.15
Manufacturers Standard Package
Unit Price without VAT:RM573.15000
Unit Price with VAT:RM630.46500