Pressure Sensor -14.5PSI ~ 145.04PSI (-100kPa ~ 1000kPa) Gauge Male - 1 1/2" (38.1mm) Tri Clamp 4 ~ 20 mA Cylinder, Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMP23-CA1M1PF3CJ

DigiKey Part Number
4614-PMP23-CA1M1PF3CJ-ND
Manufacturer
Manufacturer Product Number
PMP23-CA1M1PF3CJ
Description
PRESSURE SENSOR 4-20MA PLUG M12,
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Pressure Sensor -14.5PSI ~ 145.04PSI (-100kPa ~ 1000kPa) Gauge Male - 1 1/2" (38.1mm) Tri Clamp 4 ~ 20 mA Cylinder, Threaded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Endress+Hauser
Series
Packaging
Box
Part Status
Active
Applications
Industrial Automation
Pressure Type
Gauge
Operating Pressure
-14.5PSI ~ 145.04PSI (-100kPa ~ 1000kPa)
Output Type
Analog Current
Output
4 ~ 20 mA
Accuracy
±0.3%
Voltage - Supply
10V ~ 30V
Port Size
Male - 1 1/2" (38.1mm) Tri Clamp
Port Style
Threaded
Features
-
Termination Style
Connector
Maximum Pressure
580PSI (4000kPa)
Operating Temperature
-40°C ~ 85°C
Package / Case
Cylinder, Threaded
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM1,849.91000RM1,849.91
Manufacturers Standard Package
Unit Price without VAT:RM1,849.91000
Unit Price with VAT:RM2,034.90100