
TM121-URCCB1A4GC1A1A1 | |
|---|---|
DigiKey Part Number | 4614-TM121-URCCB1A4GC1A1A1-ND |
Manufacturer | |
Manufacturer Product Number | TM121-URCCB1A4GC1A1A1 |
Description | THERMOMETER 1XPT100 TF; 4; A; -5 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Pt100 Temperature Sensor -50°C ~ 200°C 4 Conductor System Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Endress+Hauser | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Element Type | Pt100 | |
Temperature Range | -50°C ~ 200°C | |
Length - Lead Wire | - | |
Conductor Type | 4 Conductor System | |
Terminal Type | Connector | |
Length - Protective Tube | 100mm | |
Diameter - Protective Tube | 6mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM998.89000 | RM998.89 |
| Unit Price without VAT: | RM998.89000 |
|---|---|
| Unit Price with VAT: | RM1,098.77900 |

