
NH35BP-2F2 | |
|---|---|
DigiKey Part Number | N702-F021-ND |
Manufacturer | |
Manufacturer Product Number | NH35BP-2F2 |
Description | BATTERY PACK NIMH 2.4V C |
Customer Reference | |
Detailed Description | C 2.4 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 2 | |
Voltage - Rated | ||
Capacity | 2.5Ah | |
Structure | Side to Side, 1 Row x 2 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 2.06" L x 1.03" W x 1.97" H (52.3mm x 26.2mm x 50.0mm) | |
Weight | 130.63 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM183.79000 | RM183.79 |
| 10 | RM153.36700 | RM1,533.67 |
| 50 | RM135.15140 | RM6,757.57 |
| 100 | RM127.98970 | RM12,798.97 |
| 250 | RM119.10116 | RM29,775.29 |
| Unit Price without VAT: | RM183.79000 |
|---|---|
| Unit Price with VAT: | RM202.16900 |

