



Category | Data Rate (Max) 125kbps |
Manufacturer Enocean | Data Interface Connector |
Series | Antenna Connector On-Board, Whip |
Packaging Tray | Voltage - Supply 3V |
Part Status Active | Operating Temperature -20°C ~ 60°C |
DigiKey Programmable Not Verified | Package / Case Module |
Frequency 902MHz | Supplier Device Package Module |
Applications General Purpose | Base Product Number |
Modulation or Protocol FSK |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM90.66930 | RM9,066.93 |
| Unit Price without VAT: | RM90.66930 |
|---|---|
| Unit Price with VAT: | RM99.73623 |

