



TCM300U | |
|---|---|
DigiKey Part Number | 1084-1022-2-ND - Tape & Reel (TR) 1084-1022-1-ND - Cut Tape (CT) 1084-1022-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCM300U |
Description | RF TXRX MOD ISM<1GHZSMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General ISM < 1GHz Transceiver Module 902MHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -98dBm |
Mfr | Antenna Type Antenna Not Included |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Memory Size 32kB Flash, 2kB SRAM |
Part Status Active | Voltage - Supply 2.6V ~ 4.5V |
DigiKey Programmable Not Verified | Current - Receiving 33mA |
RF Family/Standard General ISM < 1GHz | Current - Transmitting 24mA |
Modulation FSK | Mounting Type Surface Mount |
Frequency 902MHz | Operating Temperature -25°C ~ 85°C |
Data Rate 125kbps | Package / Case Module |
Power - Output 1dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM78.80000 | RM78.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM64.36984 | RM16,092.46 |
| Unit Price without VAT: | RM78.80000 |
|---|---|
| Unit Price with VAT: | RM86.68000 |

