



TCM310U | |
|---|---|
DigiKey Part Number | 1084-1024-2-ND - Tape & Reel (TR) 1084-1024-1-ND - Cut Tape (CT) 1084-1024-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCM310U |
Description | RF TXRX MOD ISM<1GHZSMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General ISM < 1GHz Transceiver Module 902MHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -98dBm |
Mfr | Serial Interfaces UART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Antenna Type Antenna Not Included |
Part Status Active | Voltage - Supply 2.6V ~ 4.5V |
DigiKey Programmable Not Verified | Current - Receiving 33mA |
RF Family/Standard General ISM < 1GHz | Current - Transmitting 24mA |
Modulation FSK | Mounting Type Surface Mount |
Frequency 902MHz | Operating Temperature -25°C ~ 85°C |
Data Rate 125kbps | Package / Case Module |
Power - Output 1dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM55.59000 | RM55.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM49.44732 | RM12,361.83 |
| Unit Price without VAT: | RM55.59000 |
|---|---|
| Unit Price with VAT: | RM61.14900 |


