General ISM < 1GHz Transceiver Module 902MHz Integrated, Whip Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General ISM < 1GHz Transceiver Module 902MHz Integrated, Whip Through Hole
EnOcean Development Tutorial
Smart Buildings

TCM320U

DigiKey Part Number
1084-1014-ND
Manufacturer
Manufacturer Product Number
TCM320U
Description
RF TXRX MOD ISM < 1GHZ WHIP TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
General ISM < 1GHz Transceiver Module 902MHz Integrated, Whip Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-98dBm
Mfr
Antenna Type
Integrated, Whip
Packaging
Tray
Memory Size
32kB Flash, 2kB SRAM
Part Status
Active
Voltage - Supply
2.6V ~ 3.3V
DigiKey Programmable
Not Verified
Current - Receiving
33mA
RF Family/Standard
General ISM < 1GHz
Current - Transmitting
24mA
Modulation
FSK
Mounting Type
Through Hole
Frequency
902MHz
Operating Temperature
-25°C ~ 85°C
Data Rate
125kbps
Package / Case
Module
Power - Output
3dBm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM77.22000RM77.22
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM77.22000
Unit Price with VAT:RM84.94200