
B32642B4154J000 | |
|---|---|
DigiKey Part Number | 495-B32642B4154J000-ND |
Manufacturer | |
Manufacturer Product Number | B32642B4154J000 |
Description | CAP FILM 0.15UF 5% 400VDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32642B4154J000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.315" W (18.00mm x 8.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.86435 | RM3,728.70 |
| Unit Price without VAT: | RM1.86435 |
|---|---|
| Unit Price with VAT: | RM2.05079 |

