
B41858H8477M000 | |
|---|---|
DigiKey Part Number | 495-B41858H8477M000-ND |
Manufacturer | |
Manufacturer Product Number | B41858H8477M000 |
Description | SINGLE-ENDED 470UF 63V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 µF Aluminum Electrolytic Capacitors Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | B41858H8477M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | - | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM3.07151 | RM9,214.53 |
| Unit Price without VAT: | RM3.07151 |
|---|---|
| Unit Price with VAT: | RM3.37866 |

