Inrush Current Limiter 16 Ohms ±20% 3 A 0.512" (13.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B57211P0160M351

DigiKey Part Number
495-B57211P0160M351TR-ND - Tape & Reel (TR)
495-B57211P0160M351CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B57211P0160M351
Description
ICL 16 OHM 20% 3A 13MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 16 Ohms ±20% 3 A 0.512" (13.00mm)
Datasheet
 Datasheet
EDA/CAD Models
B57211P0160M351 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
R @ 25°C
16 Ohms
Tolerance
±20%
Current - Steady State Max
3 A
R @ Current
346 mOhms
Diameter
0.512" (13.00mm)
Lead Spacing
0.295" (7.50mm)
Grade
-
Qualification
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,068
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM5.00000RM5.00
5RM4.16000RM20.80
10RM3.83800RM38.38
50RM3.18440RM159.22
100RM2.93810RM293.81
250RM2.64060RM660.15
500RM2.43492RM1,217.46
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500RM2.03251RM3,048.76
3,000RM1.87196RM5,615.88
4,500RM1.78346RM8,025.57
7,500RM1.77497RM13,312.27
Manufacturers Standard Package
Unit Price without VAT:RM5.00000
Unit Price with VAT:RM5.50000