Inrush Current Limiter 8 Ohms ±20% 4 A 0.512" (13.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B57211P0809M301

DigiKey Part Number
B57211P0809M301-ND
Manufacturer
Manufacturer Product Number
B57211P0809M301
Description
ICL 8 OHM 20% 4A 13MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 8 Ohms ±20% 4 A 0.512" (13.00mm)
Datasheet
 Datasheet
EDA/CAD Models
B57211P0809M301 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
8 Ohms
Tolerance
±20%
Current - Steady State Max
4 A
R @ Current
159 mOhms
Diameter
0.512" (13.00mm)
Lead Spacing
0.295" (7.50mm)
Grade
-
Qualification
-
Approval Agency
CQC, UL, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,972
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM4.65000RM4.65
5RM3.83800RM19.19
10RM3.54200RM35.42
50RM2.93920RM146.96
100RM2.71190RM271.19
250RM2.43760RM609.40
500RM2.24778RM1,123.89
1,000RM2.07193RM2,071.93
5,000RM1.71981RM8,599.05
Manufacturers Standard Package
Unit Price without VAT:RM4.65000
Unit Price with VAT:RM5.11500