


B57451V5333H062 | |
|---|---|
DigiKey Part Number | B57451V5333H062-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B57451V5333H062 |
Description | THERMISTOR NTC 33KOHM 3940K 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 33k 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B57451V5333H062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 33k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 3940K | |
B25/75 | - | |
B25/85 | 3980K | |
B25/100 | 4000K | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 210 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | RM1.12764 | RM9,021.12 |
| Unit Price without VAT: | RM1.12764 |
|---|---|
| Unit Price with VAT: | RM1.24040 |

