



B57551G1104G000 | |
|---|---|
DigiKey Part Number | B57551G1104G000-ND |
Manufacturer | |
Manufacturer Product Number | B57551G1104G000 |
Description | THERM NTC 100KOHM 4072K BEAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k Bead, Glass |
Datasheet | Datasheet |
EDA/CAD Models | B57551G1104G000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±2% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 4072K | |
B25/100 | 4092K | |
Operating Temperature | -55°C ~ 200°C | |
Power - Max | 32 mW | |
Length - Lead Wire | 2.65" (67.30mm) | |
Mounting Type | Through Hole | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | Bead, Glass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM9.11491 | RM9,114.91 |
| Unit Price without VAT: | RM9.11491 |
|---|---|
| Unit Price with VAT: | RM10.02640 |

