


B57620C221J62 | |
|---|---|
DigiKey Part Number | B57620C221J62-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B57620C221J62 |
Description | THERMISTOR NTC 220OHM 3060K 0805 |
Customer Reference | |
Detailed Description | NTC Thermistor 220 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B57620C221J62 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Resistance in Ohms @ 25°C | 220 | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 3060K | |
B25/75 | - | |
B25/85 | 3090K | |
B25/100 | 3100K | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 210 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) |

