Epoxy N95 Ferrite Core Toroid Type Length Width 2.039" (51.80mm) Diameter 0.839" (21.30mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B64290L0082X095

DigiKey Part Number
495-B64290L0082X095-ND
Manufacturer
Manufacturer Product Number
B64290L0082X095
Description
FERRITE CORE TOROID 5.7UH N95
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Epoxy N95 Ferrite Core Toroid Type Length Width 2.039" (51.80mm) Diameter 0.839" (21.30mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Box
Part Status
Active
Core Type
Toroid
Supplier Device Package
R 50 x 30 x 20
Material
N95
Diameter
2.039" (51.80mm)
Inductance Factor (Al)
5.7 µH
Tolerance
±25%
Gap
Ungapped
Initial Permeability (µi)
2800
Core Factor (ΣI/A) mm⁻¹
0.62
Effective Length (le) mm
120.4
Effective Area (Ae) mm²
195.7
Effective Magnetic Volume (Ve) mm³
23560.0
Finish
Epoxy
Height
0.839" (21.30mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM52.76000RM52.76
10RM35.06600RM350.66
40RM27.20575RM1,088.23
Manufacturers Standard Package
Unit Price without VAT:RM52.76000
Unit Price with VAT:RM58.03600