
B67410A0201X195 | |
|---|---|
DigiKey Part Number | 495-B67410A0201X195-ND |
Manufacturer | |
Manufacturer Product Number | B67410A0201X195 |
Description | FERRITE CORE N95 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated N95 Ferrite Core Type 5.906" (150.00mm) Length 3.937" (100.00mm) Width Diameter 0.197" (5.00mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B67410A0201X195 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | - | |
Supplier Device Package | - | |
Material | N95 | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Initial Permeability (µi) | 3000 | |
Finish | Uncoated | |
Height | 0.197" (5.00mm) | |
Length | 5.906" (150.00mm) | |
Width | 3.937" (100.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM166.05000 | RM166.05 |
| 10 | RM106.12500 | RM1,061.25 |
| 36 | RM104.93611 | RM3,777.70 |
| Unit Price without VAT: | RM166.05000 |
|---|---|
| Unit Price with VAT: | RM182.65500 |

