Image for B72205S0321K211 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72205S0321K211

DigiKey Part Number
495-B72205S0321K211TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B72205S0321K211
Description
VARISTOR 510V 400A DISC 5MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
510 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
320 V
Maximum DC Volts
420 V
Varistor Voltage (Min)
459 V
Varistor Voltage (Typ)
510 V
Varistor Voltage (Max)
561 V
Current - Surge
400 A
Energy
11J
Number of Circuits
1
Capacitance @ Frequency
50 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 5mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500RM0.49567RM2,230.51
Manufacturers Standard Package
Unit Price without VAT:RM0.49567
Unit Price with VAT:RM0.54524