
B72207S0131K261 | |
|---|---|
DigiKey Part Number | 495-B72207S0131K261TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B72207S0131K261 |
Description | VARISTOR 205V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 205 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Maximum AC Volts | 130 V | |
Maximum DC Volts | 170 V | |
Varistor Voltage (Min) | 184.5 V | |
Varistor Voltage (Typ) | 205 V | |
Varistor Voltage (Max) | 225.5 V | |
Current - Surge | 1.2 kA | |
Energy | 9.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 245 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.40605 | RM1,624.20 |
| Unit Price without VAT: | RM0.40605 |
|---|---|
| Unit Price with VAT: | RM0.44666 |

