510 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72207S0321K111

DigiKey Part Number
495-B72207S0321K111TR-ND - Tape & Reel (TR)
495-B72207S0321K111CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B72207S0321K111
Description
VARISTOR 510V 1.2KA DISC 7MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
510 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
320 V
Maximum DC Volts
420 V
Varistor Voltage (Min)
459 V
Varistor Voltage (Typ)
510 V
Varistor Voltage (Max)
561 V
Current - Surge
1.2 kA
Energy
25J
Number of Circuits
1
Capacitance @ Frequency
90 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 7mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,000
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.31000RM1.31
10RM0.91000RM9.10
25RM0.80880RM20.22
100RM0.69560RM69.56
250RM0.64196RM160.49
500RM0.60952RM304.76
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM0.55365RM553.65
2,000RM0.53278RM1,065.56
3,000RM0.52231RM1,566.93
5,000RM0.51070RM2,553.50
7,000RM0.50392RM3,527.44
10,000RM0.49740RM4,974.00
25,000RM0.48336RM12,084.00
50,000RM0.47491RM23,745.50
Manufacturers Standard Package
Unit Price without VAT:RM1.31000
Unit Price with VAT:RM1.44100