
B72207S0321K361 | |
|---|---|
DigiKey Part Number | 495-B72207S0321K361TR-ND - Tape & Reel (TR) 495-B72207S0321K361CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72207S0321K361 |
Description | VARISTOR 510V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 510 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 320 V | |
Maximum DC Volts | 420 V | |
Varistor Voltage (Min) | 459 V | |
Varistor Voltage (Typ) | 510 V | |
Varistor Voltage (Max) | 561 V | |
Current - Surge | 1.2 kA | |
Energy | 25J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 90 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.31000 | RM1.31 |
| 10 | RM0.91000 | RM9.10 |
| 25 | RM0.80880 | RM20.22 |
| 100 | RM0.69560 | RM69.56 |
| 250 | RM0.64196 | RM160.49 |
| 500 | RM0.60952 | RM304.76 |
| 1,000 | RM0.58281 | RM582.81 |
| 2,500 | RM0.57504 | RM1,437.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.51070 | RM2,553.50 |
| 10,000 | RM0.49740 | RM4,974.00 |
| 15,000 | RM0.49074 | RM7,361.10 |
| 25,000 | RM0.48336 | RM12,084.00 |
| 35,000 | RM0.47905 | RM16,766.75 |
| 50,000 | RM0.47491 | RM23,745.50 |
| Unit Price without VAT: | RM1.31000 |
|---|---|
| Unit Price with VAT: | RM1.44100 |

