Parametric Equivalent

B72207S0600K102 | |
|---|---|
DigiKey Part Number | 495-B72207S0600K102-ND |
Manufacturer | |
Manufacturer Product Number | B72207S0600K102 |
Description | VARISTOR 100V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 60 V | |
Maximum DC Volts | 85 V | |
Varistor Voltage (Min) | 90 V | |
Varistor Voltage (Typ) | 100 V | |
Varistor Voltage (Max) | 110 V | |
Current - Surge | 1.2 kA | |
Energy | 4.8J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 480 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.40205 | RM2,010.25 |
| Unit Price without VAT: | RM0.40205 |
|---|---|
| Unit Price with VAT: | RM0.44226 |


