
B72207S2141K361 | |
|---|---|
DigiKey Part Number | 495-B72207S2141K361CT-ND - Cut Tape (CT) 495-B72207S2141K361TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B72207S2141K361 |
Description | VARISTOR 220V 1.75KA DISC 7MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Maximum AC Volts | 140 V | |
Maximum DC Volts | 180 V | |
Varistor Voltage (Min) | 198 V | |
Varistor Voltage (Typ) | 220 V | |
Varistor Voltage (Max) | 242 V | |
Current - Surge | 1.75 kA | |
Energy | 13.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 230 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.14000 | RM1.14 |
| 10 | RM0.78400 | RM7.84 |
| 25 | RM0.69280 | RM17.32 |
| 100 | RM0.59450 | RM59.45 |
| 250 | RM0.54740 | RM136.85 |
| 500 | RM0.51902 | RM259.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.47086 | RM470.86 |
| 2,000 | RM0.45260 | RM905.20 |
| 3,000 | RM0.44346 | RM1,330.38 |
| 5,000 | RM0.43332 | RM2,166.60 |
| 7,000 | RM0.42741 | RM2,991.87 |
| 10,000 | RM0.42171 | RM4,217.10 |
| 25,000 | RM0.40945 | RM10,236.25 |
| 50,000 | RM0.40206 | RM20,103.00 |
| 100,000 | RM0.39660 | RM39,660.00 |
| Unit Price without VAT: | RM1.14000 |
|---|---|
| Unit Price with VAT: | RM1.25400 |

