Image for B72207S2171K361 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72207S2171K361

DigiKey Part Number
495-B72207S2171K361TR-ND - Tape & Reel (TR)
495-B72207S2171K361CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B72207S2171K361
Description
VARISTOR 270V 1.75KA DISC 7MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
270 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
175 V
Maximum DC Volts
225 V
Varistor Voltage (Min)
243 V
Varistor Voltage (Typ)
270 V
Varistor Voltage (Max)
297 V
Current - Surge
1.75 kA
Energy
17J
Number of Circuits
1
Capacitance @ Frequency
190 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 7mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.14000RM1.14
10RM0.78400RM7.84
25RM0.69280RM17.32
100RM0.59450RM59.45
250RM0.54740RM136.85
500RM0.51902RM259.51
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM0.47086RM470.86
2,000RM0.45260RM905.20
3,000RM0.44346RM1,330.38
5,000RM0.43332RM2,166.60
7,000RM0.42741RM2,991.87
10,000RM0.42171RM4,217.10
25,000RM0.40945RM10,236.25
50,000RM0.40206RM20,103.00
100,000RM0.39660RM39,660.00
Manufacturers Standard Package
Unit Price without VAT:RM1.14000
Unit Price with VAT:RM1.25400