510 V 1.75 kA Varistor Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72207U2321K502

DigiKey Part Number
495-77611-ND
Manufacturer
Manufacturer Product Number
B72207U2321K502
Description
VARISTOR 510V 1.75KA DISC 7MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
510 V 1.75 kA Varistor Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
320 V
Maximum DC Volts
420 V
Varistor Voltage (Min)
459 V
Varistor Voltage (Typ)
510 V
Varistor Voltage (Max)
561 V
Current - Surge
1.75 kA
Energy
32J
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 7mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,000
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM1.02000RM1.02
10RM0.70100RM7.01
25RM0.62240RM15.56
100RM0.53390RM53.39
250RM0.49172RM122.93
500RM0.46626RM233.13
1,000RM0.44534RM445.34
3,000RM0.41945RM1,258.35
5,000RM0.40989RM2,049.45
Manufacturers Standard Package
Unit Price without VAT:RM1.02000
Unit Price with VAT:RM1.12200