
B72210S0251K531 | |
|---|---|
DigiKey Part Number | 495-B72210S0251K531TR-ND - Tape & Reel (TR) 495-B72210S0251K531CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72210S0251K531 |
Description | VARISTOR 390V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 390 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 250 V | |
Maximum DC Volts | 320 V | |
Varistor Voltage (Min) | 351 V | |
Varistor Voltage (Typ) | 390 V | |
Varistor Voltage (Max) | 429 V | |
Current - Surge | 2.5 kA | |
Energy | 38J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 245 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.56000 | RM1.56 |
| 10 | RM1.08700 | RM10.87 |
| 25 | RM0.96760 | RM24.19 |
| 100 | RM0.83600 | RM83.60 |
| 250 | RM0.77292 | RM193.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM0.69818 | RM349.09 |
| 1,000 | RM0.66847 | RM668.47 |
| 1,500 | RM0.65360 | RM980.40 |
| 2,500 | RM0.63712 | RM1,592.80 |
| 3,500 | RM0.62747 | RM2,196.14 |
| 5,000 | RM0.61821 | RM3,091.05 |
| 12,500 | RM0.59825 | RM7,478.12 |
| 25,000 | RM0.58622 | RM14,655.50 |
| 50,000 | RM0.57633 | RM28,816.50 |
| Unit Price without VAT: | RM1.56000 |
|---|---|
| Unit Price with VAT: | RM1.71600 |




