Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B72210S0271K312 | |
|---|---|
DigiKey Part Number | 495-77616-2-ND - Tape & Reel (TR) 495-77616-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72210S0271K312 |
Description | VARISTOR 430V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 430 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 350 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 2.5 kA | |
Energy | 43J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 220 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.36000 | RM2.36 |
| 10 | RM1.66000 | RM16.60 |
| 25 | RM1.48480 | RM37.12 |
| 100 | RM1.29350 | RM129.35 |
| 250 | RM1.20184 | RM300.46 |
| 500 | RM1.14674 | RM573.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.04634 | RM1,046.34 |
| 2,000 | RM1.01082 | RM2,021.64 |
| 3,000 | RM0.99305 | RM2,979.15 |
| 5,000 | RM0.97335 | RM4,866.75 |
| 7,000 | RM0.96183 | RM6,732.81 |
| 10,000 | RM0.95076 | RM9,507.60 |
| 25,000 | RM0.92692 | RM23,173.00 |
| Unit Price without VAT: | RM2.36000 |
|---|---|
| Unit Price with VAT: | RM2.59600 |



