B72210S0271K312 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


EPCOS - TDK Electronics
In Stock: 3,163
Unit Price: RM1.56000
Datasheet

Parametric Equivalent


EPCOS - TDK Electronics
In Stock: 17,117
Unit Price: RM1.56000
Datasheet

Parametric Equivalent


EPCOS - TDK Electronics
In Stock: 0
Unit Price: RM0.98749
Datasheet

Parametric Equivalent


EPCOS - TDK Electronics
In Stock: 3,000
Unit Price: RM2.32000
Datasheet

Parametric Equivalent


EPCOS - TDK Electronics
In Stock: 2,430
Unit Price: RM1.56000
Datasheet
430 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72210S0271K312

DigiKey Part Number
495-77616-2-ND - Tape & Reel (TR)
495-77616-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B72210S0271K312
Description
VARISTOR 430V 2.5KA DISC 10MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
430 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
275 V
Maximum DC Volts
350 V
Varistor Voltage (Min)
387 V
Varistor Voltage (Typ)
430 V
Varistor Voltage (Max)
473 V
Current - Surge
2.5 kA
Energy
43J
Number of Circuits
1
Capacitance @ Frequency
220 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM2.36000RM2.36
10RM1.66000RM16.60
25RM1.48480RM37.12
100RM1.29350RM129.35
250RM1.20184RM300.46
500RM1.14674RM573.37
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM1.04634RM1,046.34
2,000RM1.01082RM2,021.64
3,000RM0.99305RM2,979.15
5,000RM0.97335RM4,866.75
7,000RM0.96183RM6,732.81
10,000RM0.95076RM9,507.60
25,000RM0.92692RM23,173.00
Manufacturers Standard Package
Unit Price without VAT:RM2.36000
Unit Price with VAT:RM2.59600