
B72210S2171K503 | |
|---|---|
DigiKey Part Number | 495-B72210S2171K503-ND |
Manufacturer | |
Manufacturer Product Number | B72210S2171K503 |
Description | VARISTOR 270V 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 270 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 175 V | |
Maximum DC Volts | 225 V | |
Varistor Voltage (Min) | 243 V | |
Varistor Voltage (Typ) | 270 V | |
Varistor Voltage (Max) | 297 V | |
Current - Surge | 3.5 kA | |
Energy | 35J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 380 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | RM0.97649 | RM11,717.88 |
| Unit Price without VAT: | RM0.97649 |
|---|---|
| Unit Price with VAT: | RM1.07414 |

