1.8 kV 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72214S0102S102

DigiKey Part Number
495-B72214S0102S102-ND
Manufacturer
Manufacturer Product Number
B72214S0102S102
Description
VARISTOR 1.8KV 4.5KA DISC 14MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.8 kV 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
1.1 kV
Maximum DC Volts
1.465 kV
Varistor Voltage (Min)
1.62 kV
Varistor Voltage (Typ)
1.8 kV
Varistor Voltage (Max)
1.98 kV
Current - Surge
4.5 kA
Energy
230J
Number of Circuits
1
Capacitance @ Frequency
110 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 14mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM11.03000RM11.03
10RM8.24200RM82.42
25RM7.54920RM188.73
200RM6.50080RM1,300.16
400RM6.26688RM2,506.75
600RM6.14975RM3,689.85
1,000RM6.01997RM6,019.97
2,600RM5.82200RM15,137.20
5,000RM5.71411RM28,570.55
Manufacturers Standard Package
Unit Price without VAT:RM11.03000
Unit Price with VAT:RM12.13300