
B72214S0151K551 | |
|---|---|
DigiKey Part Number | 495-6591-2-ND - Tape & Reel (TR) 495-6591-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72214S0151K551 |
Description | VARISTOR 240V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 240 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 150 V | |
Maximum DC Volts | 200 V | |
Varistor Voltage (Min) | 216 V | |
Varistor Voltage (Typ) | 240 V | |
Varistor Voltage (Max) | 264 V | |
Current - Surge | 4.5 kA | |
Energy | 40J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 750 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.90000 | RM1.90 |
| 10 | RM1.31900 | RM13.19 |
| 25 | RM1.17800 | RM29.45 |
| 100 | RM1.02140 | RM102.14 |
| 250 | RM0.94668 | RM236.67 |
| 500 | RM0.90160 | RM450.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM0.80360 | RM1,205.40 |
| 3,000 | RM0.77771 | RM2,333.13 |
| 4,500 | RM0.76473 | RM3,441.29 |
| 7,500 | RM0.75036 | RM5,627.70 |
| 10,500 | RM0.74196 | RM7,790.58 |
| 15,000 | RM0.73388 | RM11,008.20 |
| 37,500 | RM0.71649 | RM26,868.38 |
| Unit Price without VAT: | RM1.90000 |
|---|---|
| Unit Price with VAT: | RM2.09000 |

