
B82422H1334J000 | |
|---|---|
DigiKey Part Number | 495-77057-2-ND - Tape & Reel (TR) 495-77057-1-ND - Cut Tape (CT) 495-77057-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82422H1334J000 |
Description | FIXED IND 330UH 90MA 13 OHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 330 µH Unshielded Drum Core, Wirewound Inductor 90 mA 13Ohm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82422H1334J000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 13Ohm Max | |
Q @ Freq | 20 @ 796kHz | |
Frequency - Self Resonant | 4.5MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 796 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.93000 | RM1.93 |
| 10 | RM1.60000 | RM16.00 |
| 25 | RM1.47840 | RM36.96 |
| 50 | RM1.39400 | RM69.70 |
| 100 | RM1.31440 | RM131.44 |
| 250 | RM1.21604 | RM304.01 |
| 500 | RM1.14662 | RM573.31 |
| 1,000 | RM1.08110 | RM1,081.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.90796 | RM1,815.92 |
| 4,000 | RM0.85618 | RM3,424.72 |
| 6,000 | RM0.82732 | RM4,963.92 |
| 10,000 | RM0.79236 | RM7,923.60 |
| 14,000 | RM0.78455 | RM10,983.70 |
| Unit Price without VAT: | RM1.93000 |
|---|---|
| Unit Price with VAT: | RM2.12300 |

