Shielded 2 Coil Inductor Array 27.2 µH Inductance - Connected in Series 6.8 µH Inductance - Connected in Parallel 10.5mOhm Max DC Resistance (DCR) - Parallel Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82477C6682M603

DigiKey Part Number
495-B82477C6682M603TR-ND - Tape & Reel (TR)
495-B82477C6682M603CT-ND - Cut Tape (CT)
495-B82477C6682M603DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82477C6682M603
Description
INDUCT ARRAY 2 COIL 6.8UH SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 27.2 µH Inductance - Connected in Series 6.8 µH Inductance - Connected in Parallel 10.5mOhm Max DC Resistance (DCR) - Parallel Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82477C6682M603 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
6.8 µH
Inductance - Connected In Series
27.2 µH
Tolerance
±20%
Current Rating - Series
6.4 A
Current Saturation - Parallel
11.2 A
Current Saturation - Series
5.6 A
DC Resistance (DCR) - Parallel
10.5mOhm Max
DC Resistance (DCR) - Series
42mOhm Max
Shielding
Shielded
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height
0.413" (10.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 230
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM11.27000RM11.27
10RM9.25900RM92.59
25RM8.56560RM214.14
50RM8.07620RM403.81
100RM7.61480RM761.48
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250RM6.11708RM1,529.27
500RM5.76856RM2,884.28
750RM5.57411RM4,180.58
1,250RM5.36971RM6,712.14
Manufacturers Standard Package
Unit Price without VAT:RM11.27000
Unit Price with VAT:RM12.39700