
B82559B2102A016 | |
|---|---|
DigiKey Part Number | 495-B82559B2102A016TR-ND - Tape & Reel (TR) 495-B82559B2102A016CT-ND - Cut Tape (CT) 495-B82559B2102A016DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82559B2102A016 |
Description | FIXED IND 1UH 36A 1 MOHM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 36 A 1mOhm Nonstandard, 3 Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82559B2102A016 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 40.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 3 Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.681" L x 0.650" W (17.30mm x 16.50mm) | |
Height - Seated (Max) | 0.297" (7.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM17.18000 | RM17.18 |
| 10 | RM14.12100 | RM141.21 |
| 25 | RM13.06360 | RM326.59 |
| 50 | RM12.31720 | RM615.86 |
| 100 | RM11.61390 | RM1,161.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | RM9.57433 | RM2,872.30 |
| 600 | RM9.02963 | RM5,417.78 |
| 900 | RM8.98469 | RM8,086.22 |
| Unit Price without VAT: | RM17.18000 |
|---|---|
| Unit Price with VAT: | RM18.89800 |

