
B82559B4222A016 | |
|---|---|
DigiKey Part Number | 495-B82559B4222A016TR-ND - Tape & Reel (TR) 495-B82559B4222A016CT-ND - Cut Tape (CT) 495-B82559B4222A016DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82559B4222A016 |
Description | FIXED IND 2.2UH 26.8A 1.8 MOHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 26.8 A 1.8mOhm Nonstandard, 3 Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82559B4222A016 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 37.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.8mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 3 Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.681" L x 0.650" W (17.30mm x 16.50mm) | |
Height - Seated (Max) | 0.372" (9.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM17.61000 | RM17.61 |
| 10 | RM14.48300 | RM144.83 |
| 25 | RM13.39920 | RM334.98 |
| 50 | RM12.63400 | RM631.70 |
| 100 | RM11.91260 | RM1,191.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM9.97340 | RM2,493.35 |
| 500 | RM9.40564 | RM4,702.82 |
| 750 | RM9.24177 | RM6,931.33 |
| Unit Price without VAT: | RM17.61000 |
|---|---|
| Unit Price with VAT: | RM19.37100 |

