
B82559B5472A016 | |
|---|---|
DigiKey Part Number | 495-B82559B5472A016TR-ND - Tape & Reel (TR) 495-B82559B5472A016CT-ND - Cut Tape (CT) 495-B82559B5472A016DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82559B5472A016 |
Description | FIXED IND 4.7UH 25A 2.2 MOHM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 25 A 2.2mOhm Nonstandard, 3 Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82559B5472A016 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 21.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.2mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 3 Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.681" L x 0.650" W (17.30mm x 16.50mm) | |
Height - Seated (Max) | 0.407" (10.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM17.93000 | RM17.93 |
| 10 | RM14.75500 | RM147.55 |
| 25 | RM13.64960 | RM341.24 |
| 50 | RM12.86960 | RM643.48 |
| 100 | RM12.13520 | RM1,213.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 210 | RM10.31081 | RM2,165.27 |
| 420 | RM9.72374 | RM4,083.97 |
| 630 | RM9.43386 | RM5,943.33 |
| Unit Price without VAT: | RM17.93000 |
|---|---|
| Unit Price with VAT: | RM19.72300 |

