
ERU27M-8R5L | |
|---|---|
DigiKey Part Number | 495-ERU27M-8R5LTR-ND - Tape & Reel (TR) 495-ERU27M-8R5LCT-ND - Cut Tape (CT) 495-ERU27M-8R5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERU27M-8R5L |
Description | FIXED IND 8.5UH 36A 1.66 MOHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8.5 µH Shielded Wirewound Inductor 36 A 1.66mOhm Nonstandard, 3 Lead |
Datasheet | Datasheet |
EDA/CAD Models | ERU27M-8R5L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 46A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.66mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 3 Lead | |
Supplier Device Package | - | |
Size / Dimension | 1.067" L x 1.006" W (27.10mm x 25.55mm) | |
Height - Seated (Max) | 0.669" (17.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM30.06000 | RM30.06 |
| 10 | RM24.72000 | RM247.20 |
| 25 | RM22.87080 | RM571.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 65 | RM17.35538 | RM1,128.10 |
| 130 | RM16.36615 | RM2,127.60 |
| 195 | RM15.81456 | RM3,083.84 |
| 325 | RM15.14646 | RM4,922.60 |
| 455 | RM15.06560 | RM6,854.85 |
| Unit Price without VAT: | RM30.06000 |
|---|---|
| Unit Price with VAT: | RM33.06600 |

