EG-2102CA 200.0000M-LGPNB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


EPSON
In Stock: 0
Unit Price: RM32.21150
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: RM32.21150
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: RM29.08144
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: RM12.39886
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: RM29.08144
Datasheet
200 MHz SO (SAW) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EG-2102CA 200.0000M-LGPNB

DigiKey Part Number
EG-2102CA200.0000M-LGPNB-ND
Manufacturer
Manufacturer Product Number
EG-2102CA 200.0000M-LGPNB
Description
XTAL OSC SO 200.0000MHZ LVDS SMD
Customer Reference
Detailed Description
200 MHz SO (SAW) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
0°C ~ 70°C
Current - Supply (Max)
45mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.055" (1.40mm)
Current - Supply (Disable) (Max)
30mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types