FA-128 32.00M-A0AAAAU50REB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: RM1.08322
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: RM3.17564
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: RM1.01307
Datasheet

Parametric Equivalent


Geyer Electronic America, Inc.
In Stock: 2,985
Unit Price: RM2.13000
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 92,654
Unit Price: RM1.42000
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 6,076
Unit Price: RM1.65000
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 3,326
Unit Price: RM1.38000
Datasheet
32 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-128 32.00M-A0AAAAU50REB

DigiKey Part Number
114-FA-12832.00M-A0AAAAU50REB-ND
Manufacturer
Manufacturer Product Number
FA-128 32.00M-A0AAAAU50REB
Description
CRYSTAL 32.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
50 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-20°C ~ 75°C
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
MHz Crystal
Supplier Device Package
4-SMD (2x1.6)
Frequency
32 MHz
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Stability
±10ppm
Height - Seated (Max)
0.020" (0.50mm)
Frequency Tolerance
±10ppm
Base Product Number
Load Capacitance
10pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA-128 32.00M-A0AAAAU50RE0EPSON0114-FA-12832.00M-A0AAAAU50RE0TR-NDRM1.08322Parametric Equivalent
FA-128 32.00M-A0AAAAU50RE3EPSON0114-FA-12832.00M-A0AAAAU50RE3TR-NDRM3.17564Parametric Equivalent
FA-128 32.00M-A0AAAAU50RE5EPSON0114-FA-12832.00M-A0AAAAU50RE5TR-NDRM1.01307Parametric Equivalent
12.85734Geyer Electronic America, Inc.2,9854983-12.85734CT-NDRM2.13000Parametric Equivalent
ECS-320-10-37B-CKY-TRECS Inc.92,654XC3068CT-NDRM1.42000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
100RM3.17560RM317.56
Unit Price without VAT:RM3.17560
Unit Price with VAT:RM3.49316