
FA-238 18.4320MB-C0 | |
|---|---|
DigiKey Part Number | 114-FA-23818.4320MB-C0TR-ND - Tape & Reel (TR) 114-FA-23818.4320MB-C0CT-ND - Cut Tape (CT) 114-FA-23818.4320MB-C0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FA-238 18.4320MB-C0 |
Description | CRYSTAL 18.4320MHZ 18PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz ±50ppm Crystal 18pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-238 18.4320MB-C0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 18.432 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.77000 | RM1.77 |
| 10 | RM1.55600 | RM15.56 |
| 25 | RM1.47040 | RM36.76 |
| 50 | RM1.41060 | RM70.53 |
| 100 | RM1.35180 | RM135.18 |
| 250 | RM1.27844 | RM319.61 |
| 500 | RM1.22558 | RM612.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.17491 | RM1,174.91 |
| 2,000 | RM1.12629 | RM2,252.58 |
| 3,000 | RM1.09880 | RM3,296.40 |
| 5,000 | RM1.06513 | RM5,325.65 |
| 7,000 | RM1.04352 | RM7,304.64 |
| 10,000 | RM1.02111 | RM10,211.10 |
| 12,000 | RM1.00984 | RM12,118.08 |
| 24,000 | RM0.96813 | RM23,235.12 |
| 25,000 | RM0.96573 | RM24,143.25 |
| Unit Price without VAT: | RM1.77000 |
|---|---|
| Unit Price with VAT: | RM1.94700 |

