FA-238 18.4320MB-G0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: RM3.17560
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: RM3.17564
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: RM3.17560
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: RM3.17564
Datasheet
18.432 MHz ±50ppm Crystal 20pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-238 18.4320MB-G0

DigiKey Part Number
114-FA-23818.4320MB-G0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FA-238 18.4320MB-G0
Description
CRYSTAL 18.4320MHZ 20PF SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
18.432 MHz ±50ppm Crystal 20pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
18.432 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±50ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM1.14717RM1,147.17
Manufacturers Standard Package
Unit Price without VAT:RM1.14717
Unit Price with VAT:RM1.26189