
FA-238 18.4320MB-K3 | |
|---|---|
DigiKey Part Number | SER3688TR-ND - Tape & Reel (TR) SER3688CT-ND - Cut Tape (CT) SER3688DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FA-238 18.4320MB-K3 |
Description | CRYSTAL 18.4320MHZ 10PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz ±50ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-238 18.4320MB-K3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 18.432 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.14000 | RM4.14 |
| 10 | RM3.58100 | RM35.81 |
| 25 | RM3.38520 | RM84.63 |
| 50 | RM3.24580 | RM162.29 |
| 100 | RM3.11140 | RM311.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM2.94256 | RM735.64 |
| 500 | RM2.82080 | RM1,410.40 |
| 750 | RM2.75196 | RM2,063.97 |
| 1,250 | RM2.66766 | RM3,334.58 |
| 1,750 | RM2.61357 | RM4,573.75 |
| 2,500 | RM2.55744 | RM6,393.60 |
| Unit Price without VAT: | RM4.14000 |
|---|---|
| Unit Price with VAT: | RM4.55400 |

