
FA-238 25.0000MB-W3 | |
|---|---|
DigiKey Part Number | 114-FA-23825.0000MB-W3TR-ND - Tape & Reel (TR) 114-FA-23825.0000MB-W3CT-ND - Cut Tape (CT) 114-FA-23825.0000MB-W3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FA-238 25.0000MB-W3 |
Description | CRYSTAL 25.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±50ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-238 25.0000MB-W3 Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.14000 | RM4.14 |
| 10 | RM3.58100 | RM35.81 |
| 25 | RM3.38520 | RM84.63 |
| 50 | RM3.24580 | RM162.29 |
| 100 | RM3.11140 | RM311.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM2.94256 | RM735.64 |
| 500 | RM2.82080 | RM1,410.40 |
| 750 | RM2.75196 | RM2,063.97 |
| 1,250 | RM2.66766 | RM3,334.58 |
| 1,750 | RM2.61357 | RM4,573.75 |
| 2,500 | RM2.55744 | RM6,393.60 |
| Unit Price without VAT: | RM4.14000 |
|---|---|
| Unit Price with VAT: | RM4.55400 |

