25 MHz ±50ppm Crystal 12pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-238 25.0000MB-W3

DigiKey Part Number
114-FA-23825.0000MB-W3TR-ND - Tape & Reel (TR)
114-FA-23825.0000MB-W3CT-ND - Cut Tape (CT)
114-FA-23825.0000MB-W3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FA-238 25.0000MB-W3
Description
CRYSTAL 25.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
25 MHz ±50ppm Crystal 12pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
FA-238 25.0000MB-W3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±50ppm
Height - Seated (Max)
0.028" (0.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,204
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.14000RM4.14
10RM3.58100RM35.81
25RM3.38520RM84.63
50RM3.24580RM162.29
100RM3.11140RM311.14
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250RM2.94256RM735.64
500RM2.82080RM1,410.40
750RM2.75196RM2,063.97
1,250RM2.66766RM3,334.58
1,750RM2.61357RM4,573.75
2,500RM2.55744RM6,393.60
Manufacturers Standard Package
Unit Price without VAT:RM4.14000
Unit Price with VAT:RM4.55400