FA-238 50.0000MD50X-FF4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: RM1.13413
Datasheet
50 MHz ±30ppm Crystal 6.4pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-238 50.0000MD50X-FF4

DigiKey Part Number
FA-23850.0000MD50X-FF4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FA-238 50.0000MD50X-FF4
Description
CRYSTAL 50.0000MHZ 6.4PF SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
50 MHz ±30ppm Crystal 6.4pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
FA-238 50.0000MD50X-FF4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
50 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
6.4pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM1.13413RM4,536.52
Manufacturers Standard Package
Unit Price without VAT:RM1.13413
Unit Price with VAT:RM1.24754