Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FA-238V 12.0000MA20Y-C3 | |
|---|---|
DigiKey Part Number | 114-FA-238V12.0000MA20Y-C3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FA-238V 12.0000MA20Y-C3 |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±20ppm Crystal 18pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±20ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.028" (0.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA-238V 12.0000MA20Y-C | EPSON | 0 | FA-238V12.0000MA20Y-C-ND | RM2.24420 | Parametric Equivalent |
| FA-238V 12.0000MA20Y-C0 | EPSON | 0 | 114-FA-238V12.0000MA20Y-C0TR-ND | RM0.83119 | Parametric Equivalent |
| FA-238V 12.0000MA20Y-C5 | EPSON | 0 | 114-FA-238V12.0000MA20Y-C5TR-ND | RM0.80348 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM5.79196 | RM1,447.99 |
| Unit Price without VAT: | RM5.79196 |
|---|---|
| Unit Price with VAT: | RM6.37116 |



