FC-12D 32.7680KA-AG8 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


EPSON
In Stock: 11,953
Unit Price: RM2.96000
Datasheet

Similar


EPSON
In Stock: 3,112
Unit Price: RM2.64000
Datasheet

Similar


Abracon LLC
In Stock: 1,075
Unit Price: RM12.53000
Datasheet

Similar


ECS Inc.
In Stock: 21,568
Unit Price: RM5.71000
Datasheet
Image for FC-12D 32.7680KA-AG8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC-12D 32.7680KA-AG8

DigiKey Part Number
FC-12D32.7680KA-AG8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FC-12D 32.7680KA-AG8
Description
CRYSTAL 32.7680KHZ 7PF SMD
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 7pF 75 kOhms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
7pF
ESR (Equivalent Series Resistance)
75 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.05x1.25)
Size / Dimension
0.081" L x 0.049" W (2.05mm x 1.25mm)
Height - Seated (Max)
0.014" (0.35mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types